Littelfuse OS202011MS2QS1 Slide Switch DPDT On-On

Image Representative of Range

Littelfuse OS202011MS2QS1 Slide Switch DPDT On-On

MPN
OS202011MS2QS1
Brand
Littelfuse
Order Code
15-1492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
250+ £0.867
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 30/11/2026

The Littelfuse OS202011MS2QS1 is a slide switch with a DPDT (double pole double throw) on-on configuration.

This compact device is suitable for controlling two independent circuits and features durable construction.

It is ideal for applications in telecommunications, consumer electronics, and industrial controls.

The switch provides reliable performance in both commercial and sensitive environments.


Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 200mA

Reviews

Be the first to submit a review

Trustpilot