Littelfuse OS202013MT8QN1 Slide Switch DPDT On-On Miniature

MPN
OS202013MT8QN1
Brand
Littelfuse
Order Code
15-1501
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
200+ £0.964
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 30/11/2026

The Littelfuse OS202013MT8QN1 is a miniature slide switch with a double pole double throw (DPDT) configuration.

It features an on-on function, providing reliable switching between two circuits.

This durable switch is used in various applications like telecommunications and consumer electronics.

The compact design makes it ideal for limited spaces.


Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 200mA
Actuator Type Raised Actuator

Reviews

Be the first to submit a review

Trustpilot