Littelfuse S202032SS04Q Slide Switch DPDT 6A 125V

MPN
S202032SS04Q
Brand
Littelfuse
Order Code
15-1496
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
60+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 30/11/2026

The Littelfuse S202032SS04Q is a slide switch with a double pole double throw (DPDT) configuration.

It has a current rating of 6 amps and a voltage rating of 125 volts.

This switch is often used in consumer electronics and lighting controls for circuit switching.

Its robust design ensures reliable performance in various applications.


Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 6A
Actuator Type Raised Actuator

Reviews

Be the first to submit a review

Trustpilot