Littelfuse PTS645SK43SMTR92LFS Tactile Switch SPSTNO 0.05A 12V

MPN
PTS645SK43SMTR92LFS
Brand
Littelfuse
Order Code
15-1766
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1000+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The Littelfuse PTS645SK43SMTR92LFS is a tactile switch with a single-pole, single-throw, normally open (SPST NO) configuration.

It supports a current rating of 0.05A and operates at a voltage of 12V.

This switch is commonly used in control panels and consumer electronics for momentary user input.

It is designed for surface mount technology in compact and efficient electronic assemblies.


Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None

Reviews

Be the first to submit a review

Trustpilot