Littelfuse PTS645SM502LFS Tactile Switch SPST 50mA Surface Mount

MPN
PTS645SM502LFS
Brand
Littelfuse
Order Code
15-0099
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
750+ £0.127
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Available to back orderBack-order availability date - 30/11/2026

The Littelfuse PTS645SM502LFS is a tactile switch featuring a single-pole, single-throw (SPST) configuration.

It supports a current rating of 50mA and is designed for surface mount applications.

This tactile switch is often used in consumer electronics, remote controls, and handheld devices for input functions.

The compact design of the PTS645SM502LFS makes it suitable for space-constrained applications.


Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None

Reviews

Be the first to submit a review

Trustpilot