Littelfuse PVA1EEH13.5NV2 Keylock Switch DPST PSH-PSH 17.5mm 3.5n

MPN
PVA1EEH13.5NV2
Brand
Littelfuse
Order Code
15-0082
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
150+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,229 in stock

The Littelfuse PVA1EEH13.5NV2 is a high-security keylock switch designed for durability.

It features a double pole single throw (DPST) configuration and push-push mechanism.

With a compact 17.5mm size, it's ideal for secure panel installations.

Typical applications include access controls and equipment locking systems.


Contact Configuration DPST
Switch Operation Momentary
Mounting Type PCB (Through Hole)
Actuator Type Button
Current Rating 0.01A
Dimensions 9.8x9.2

Reviews

Be the first to submit a review

Trustpilot