LAPP 2170260/100 cable 1x2x0.22mm² Violet 100m for sensors/actuators |
67-6164
|
|
Available to back orderBack order, lead time 9 days
|
1+ £104.96
Price per unit Ex VAT
|
Violet |
0.22mm² |
|
Not Specified |
Finely stranded |
100m |
2 |
|
Polyvinyl Chloride (PVC) |
|
5.70mm |
15 x external dia. for wide range of applications, 8 x external dia. when permanently installed |
15 |
|
8 |
|
Yes |
24 |
|
+75°C |
LAPP 2170322/1 bus cable 1x2x0.64mm² violet FC, PROFIBUS compatible |
67-5843
|
|
Despatched within 4 working days - 180 in stock
|
2+ £3.74
Price per unit Ex VAT
|
Violet |
0.64mm² |
|
Not Specified |
Finely stranded |
Sold per metre |
2 |
|
PUR |
|
8mm |
|
15 |
|
|
|
No |
|
|
+80°C |
LAPP 2170203/100 Bus cable 1x2x0.22mm² violet 100m copper shielded |
67-6166
|
|
Despatched within 4 working days - 19 in stock
|
1+ £93.99
Price per unit Ex VAT
|
Violet |
0.22mm² |
|
Not Specified |
Finely stranded |
100m |
2 |
|
Polyvinyl Chloride (PVC) |
|
5.70mm |
For fixed laying: 8 x external Ø |
20 |
|
8 |
|
No |
|
|
+80°C |
LAPP 2170143/100 network cable CAT 6A S/FTP 4x2x0.20 mm² Grey 100m |
67-6167
|
|
Despatched within 4 working days - 5 in stock
|
1+ £122.38
Price per unit Ex VAT
|
Grey |
|
CAT 6A |
23 |
|
100m |
8 |
S/FTP |
PVC |
0.20mm² |
7.70mm |
|
|
|
|
UNITRONIC LAN 500 S/FTP CAT.6A |
|
23 |
|
|
LAPP 2170142/500 network cable CAT 7 S/FTP 4x2x0.13 mm² Grey 500 m |
67-6196
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £823.56
Price per unit Ex VAT
|
Grey |
|
CAT 7 |
|
|
500m |
8 |
S/FTP |
PVC |
0.13mm² |
6mm |
|
|
|
|
UNITRONIC LAN 600 S/FTP Cat.7 LSZH Flex |
|
|
|
|
LAPP 2170240/100 BUS cable 2x2x0.80mm² Green 100m, versatile use |
67-6165
|
|
Despatched within 4 working days - 13 in stock
|
1+ £81.92
Price per unit Ex VAT
|
Green |
0.80mm² |
|
Not Specified |
Finely stranded |
100m |
4 |
|
Polyvinyl Chloride (PVC) |
|
6.60mm |
10 x external dia., when permanently installed |
|
|
10 |
|
No |
|
Shielded |
+70°C |
LAPP 2170830/1 bus cable 2x1.50 mm² yellow for sensors/actuators |
67-5851
|
|
Despatched within 4 working days - 156 in stock
|
2+ £3.11
Price per unit Ex VAT
|
Yellow |
1.50mm² |
|
Not Specified |
Finely stranded |
Sold per metre |
2 |
|
TPE (low-odour thermoplastic elastomer ) |
|
|
|
|
4mm |
|
|
No |
|
|
+105°C |
LAPP 2170634/100 cat 7 network cable, yellow, 100m, high speed |
67-6163
|
|
|
1+ £283.46
Price per unit Ex VAT
|
Yellow |
|
CAT 7 |
23 |
|
100m |
8 |
S/FTP |
Polyethylene (PE) |
0.25mm² |
|
|
|
|
|
|
|
23 |
|
|
LAPP 2170220/1 BUS cable 1x2x0.64mm Violet Fixed EMC Wet/Dry |
67-5857
|
|
Despatched within 4 working days - 202 in stock
|
3+ £1.47
Price per unit Ex VAT
|
Violet |
0.64mm |
|
22 AWG |
Finely stranded |
Sold per metre |
2 |
|
Polyvinyl Chloride (PVC) |
|
8mm |
|
|
|
|
|
No |
|
Flame-retardant |
|
LAPP 2170208/1 BUS cable 0.22/1.0mm² Violet, sold per metre |
67-5854
|
|
Available to back orderBack order, lead time 9 days
|
1+ £4.70
Price per unit Ex VAT
|
Violet |
1.0mm² |
|
Not Specified |
Finely stranded |
Sold per metre |
3 |
|
PUR |
|
7.90mm |
8 x external dia., when permanently installed |
|
|
8 |
|
Yes |
|
|
+80°C |
LAPP 2170280/1 network cable CAT 5e SF/UTP 2x2x0.22mm² blue |
67-5846
|
|
Despatched within 4 working days - 288 in stock
|
3+ £1.49
Price per unit Ex VAT
|
Blue |
0.22mm² |
|
24 AWG |
Finely stranded |
500m |
4 |
SF/UTP |
|
|
5.60mm |
|
|
|
|
|
|
24 |
|
|
LAPP 2170831/1 Bus cable 2x1.50 mm² Black, sold per metre. |
67-5855
|
|
Despatched within 4 working days - 116 in stock
|
2+ £2.92
Price per unit Ex VAT
|
Black |
1.50mm² |
|
Not Specified |
Finely stranded |
Sold per metre |
2 |
|
TPE (low-odour thermoplastic elastomer ) |
|
|
|
|
4mm |
|
|
No |
|
|
+105°C |
LAPP 2170142/100 cable CAT 7 S/FTP 4x2x0.13mm² grey 100m |
67-6195
|
|
Despatched within 4 working days - 3 in stock
|
1+ £187.12
Price per unit Ex VAT
|
Grey |
|
CAT 7 |
|
|
100m |
8 |
S/FTP |
PVC |
0.13mm² |
6mm |
|
|
|
|
UNITRONIC LAN 600 S/FTP Cat.7 LSZH Flex |
|
|
|
|
LAPP 2170186 cable CAT 6 U/UTP 4x2x0.20 mm² Ivory 100m |
67-6197
|
|
Despatched within 4 working days - 4 in stock
|
1+ £95.63
Price per unit Ex VAT
|
Ivory |
|
CAT 6 |
24 |
|
100m |
8 |
U/UTP |
|
0.20mm² |
6.50mm |
|
|
|
|
UNITRONIC LAN 250 U/UTP Cat.6 |
|
24 |
|
|