LAPP 2170240/100 BUS cable 2x2x0.80mm² Green 100m, versatile use

MPN
2170240/100
Brand
LAPP
EAN-13
4044774750224
Order Code
67-6165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £81.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Data transfer is performed serially. Basically, the EIB installation consists of sensors = issuers of commands (such as light barriers, switches, thermostats, infrared, wind meter, timer clocks) and actors = command receivers (e.g. motors, heating, fans, lamps, blinds). The EIB bus cable can be laid on, in and under plaster, in pipes and cable channels, in dry, damp and wet rooms.
Colour Green
Number of Cores 4
Conductor Cross Section 0.80mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius 10 x external dia., when permanently installed
Bend radius (no. of ODs for fixed installation) 10
Cable Diameter 6.60mm
Cable features Shielded
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Misc Attribute 1 UNITRONIC BUS EIB 2X2X0,8
Misc Attribute 2 For fixed installation
Operating capacity (800 Hz) max. 100 nF/km
Packaged Yes
Peak operating voltage (not for heavy current applications) 250V
Shielded Yes
Sold by Metre No
Standards EIB
Temperature Range When permanently installed: -30 - +70°C
Test Voltage Ader/Ader: 4000V
Twisted pair cabling (part 1) Yes (1)
Type UNITRONIC® BUS

Reviews

Be the first to submit a review

Trustpilot