LAPP 2170831/1 Bus cable 2x1.50 mm² Black, sold per metre.

MPN
2170831/1
Brand
LAPP
EAN-13
2050000204487
Order Code
67-5855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The LAPP 2170831/1 Bus Cable is a high-quality, reliable solution designed for various industrial applications. This cable is sold per metre, allowing you to purchase the exact length you need for your project.


Colour Black
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material TPE (low-odour thermoplastic elastomer )
Length Sold per metre
Halogen-free No
Height 4mm
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute 1 UNITRONIC® Bus ASI (TPE )BK UL/CSA (AWM)
Misc Attribute 2 Unitronic bus ASI (TPE) BK UL/CSA (AWM)
Misc Attribute 3 Transmission power supply 30 V/DC
Packaged No
Shielded No
Sold by Metre Yes
Standards UL/CSA-Versions: UL- (USA) und CSA- (Canada)
Test Voltage Wire/Wire: 2000V
Type Cable
Width 10mm

Reviews

Be the first to submit a review

Trustpilot