LAPP 2170830/1 bus cable 2x1.50 mm² yellow for sensors/actuators

MPN
2170830/1
Brand
LAPP
EAN-13
2050000204388
Order Code
67-5851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

Networking system for the lowest level field area (binary sensors and actuators). Data and power are transmitted between the control unit and peripherals via an unshielded, geometrically coded, two-conductor flat cable (protection against incorrect polarity). Insulation displacement technology is used to connect the conductors in the ASI modules. The Europe-wide EN 50295 and international IEC 62026-2 standards apply to ASI.
Colour Yellow
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material TPE (low-odour thermoplastic elastomer )
Length Sold per metre
Halogen-free No
Height 4mm
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute 1 UNITRONIC® BUS ASI (TPE) YE UL/CSA AWM
Misc Attribute 2 BUS ASI (TPE) YE UL/CSA (AWM)
Misc Attribute 3 Transfer data and energy
Packaged No
Shielded No
Sold by Metre Yes
Test Voltage Wire/Wire: 2000V
Type Cable
Width 10mm

Reviews

Be the first to submit a review

Trustpilot