LAPP 2170280/1 network cable CAT 5e SF/UTP 2x2x0.22mm² blue

MPN
2170280/1
Brand
LAPP
EAN-13
2050000204203
Order Code
67-5846
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

ETHERLINE H is an industrial capability, halogen free CATEGORY 5e High Velocity - data cable to connect (FAST) ETHERNET network with the fieldbus. It enables seamless communication from the sensor-actuator level up to the Internet.
Colour Blue
Number of Cores 4
Conductor Cross Section 0.22mm²
AWG 24 AWG
Conductor Stranding Finely stranded
Length 500m
Cable Diameter 5.60mm
Max. temperature range (flexible installation) +60°C
Maximum Wire Size AWG 24
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Misc Attribute 1 UNITRONIC® EtherLine® H CAT.5
Misc Attribute 2 UNITRONIC® EtherLine®-H CAT.5
Packaged No
Shielding SF/UTP
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Type Cable

Reviews

Be the first to submit a review

Trustpilot