LAPP 2170203/100 Bus cable 1x2x0.22mm² violet 100m copper shielded

MPN
2170203/100
Brand
LAPP
EAN-13
4044774869346
Order Code
67-6166
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £93.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Bus cable with copper shielding braid for bus systems such as Modbus, SUCOnet P, Modulink P and VariNet-P. The cable lengths (maximum) of a bus segment for given bit rates are as follows: 9.6–93.75 kBit/s = 1200 m · 187.5 kBit/s = max. 1000 m · 500 kBit/s = max. 400 m.
Colour Violet
Number of Cores 2
Conductor Cross Section 0.22mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius For fixed laying: 8 x external Ø
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 20
Cable Diameter 5.70mm
Core layout Stranded wire, finely stranded, 7-strand
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute 1 Unitronic bus LD 1x2x0,22
Misc Attribute 2 For fixed installation
Misc Attribute 3 UNITRONIC® BUS LD
Nominal Voltage 250V
Packaged Yes
Shielded Yes
Sold by Metre No
Temperature Range Fixed laying: -40 to +80°C, moving: -5 to +70°C
Test Voltage Wire/Wire: 1500 V eff
Twisted pair cabling (part 1) Yes (1)
Type UNITRONIC® BUS
Wave impedance 100 - 120Ω

Reviews

Be the first to submit a review

Trustpilot