LAPP 2170260/100 cable 1x2x0.22mm² Violet 100m for sensors/actuators

MPN
2170260/100
Brand
LAPP
EAN-13
4044774750415
Order Code
67-6164
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £104.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Application Process Automation for connecting sensors and actuators - also in the explosion endangered area.
Colour Violet
Number of Cores 2
Conductor Cross Section 0.22mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius 15 x external dia. for wide range of applications, 8 x external dia. when permanently installed
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 5.70mm
Halogen-free Yes
Max. temperature range (fixed installation) +75°C
Max. temperature range (flexible installation) +70°C
Maximum Wire Size AWG 24
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute 1 UNITRONIC BUS CAN 1X2X0,22
Misc Attribute 2 For fixed installation
Operating capacity (800 Hz) max. 40 nF/km
Packaged Yes
Peak operating voltage (not for heavy current applications) 250V
Shielded No
Sold by Metre No
Standards Approvals UL/CSA-genormt (UL/CSA).
Temperature Range Fixed: -40 - +75 °C, active : -30 - +70°C
Test Voltage Ader/Ader: 1500V
Twisted pair cabling (part 1) Yes (1)
Type Cable
Wave impedance 120Ω

Reviews

Be the first to submit a review

Trustpilot