LAPP 2170322/1 bus cable 1x2x0.64mm² violet FC, PROFIBUS compatible

MPN
2170322/1
Brand
LAPP
EAN-13
2050000204128
Order Code
67-5843
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

Fastconnect (FC) cable setup. Cables can be used both for PROFIBUS-DP, PROFIBUS-FMS and FIP. For highly flexible application (drag-chain, frequently moving machine parts). .
Colour Violet
Number of Cores 2
Conductor Cross Section 0.64mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 8mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute 1 UNITRONIC® Bus FD (PUR) L2/FIP FC
Misc Attribute 2 Bus FD(PURE) L2/FIP FC
Packaged No
Shielded Yes
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Type Cable
Wave impedance 150Ω

Reviews

Be the first to submit a review

Trustpilot