LAPP 2170142/100 cable CAT 7 S/FTP 4x2x0.13mm² grey 100m

MPN
2170142/100
Brand
LAPP
EAN-13
4044776547884
Order Code
67-6195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £187.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The UNITRONIC® network cable CAT 6e with UTP/S shielding is for structured cabling systems and meets the requirements according to EIA/TIA-568 and TSB36 as well as ISO/IEC 11801 or EN 50173 (Class D). Feature: UTP/S = FTP (film-shielded drilled wire pair).
Colour Grey
Length 100m
LAN Category CAT 7
Shielding S/FTP
Cable Diameter 6mm
Conductor Cross-section 0.13mm²
Insulation Material PVC
Misc Attribute UNITRONIC LAN 600 S/FTP Cat.7 LSZH Flex
Number of Cores 8
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Cable

Reviews

Be the first to submit a review

Trustpilot