LAPP 2170143/100 network cable CAT 6A S/FTP 4x2x0.20 mm² Grey 100m

MPN
2170143/100
Brand
LAPP
EAN-13
4044774749105
Order Code
67-6167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £122.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The UNITRONIC® network cable CAT 6e with UTP/S shielding is for structured cabling systems and meets the requirements according to EIA/TIA-568 and TSB36 as well as ISO/IEC 11801 or EN 50173 (Class D). Feature: UTP/S = FTP (film-shielded drilled wire pair).
Colour Grey
Length 100m
LAN Category CAT 6A
Shielding S/FTP
AWG 23
Cable Diameter 7.70mm
Conductor Cross-section 0.20mm²
Insulation Material PVC
Maximum Wire Size AWG 23
Misc Attribute UNITRONIC LAN 500 S/FTP CAT.6A
Number of Cores 8
Packaged Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Cable

Reviews

Be the first to submit a review

Trustpilot