LAPP 2170186 cable CAT 6 U/UTP 4x2x0.20 mm² Ivory 100m

MPN
2170186
Brand
LAPP
EAN-13
4044776784647
Order Code
67-6197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £95.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The LAPP 2170186 Network Cable is a top-tier solution for high-speed data transmission, designed to meet the rigorous demands of modern networking environments. This cable is available in a 100-meter length, providing ample coverage for extensive installations
Colour Ivory
Length 100m
LAN Category CAT 6
Shielding U/UTP
AWG 24
Cable Diameter 6.50mm
Conductor Cross-section 0.20mm²
Max. temperature range (flexible installation) +50°C
Maximum Wire Size AWG 24
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) 0°C
Misc Attribute UNITRONIC LAN 250 U/UTP Cat.6
Number of Cores 8
Packaged Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Cable

Reviews

Be the first to submit a review

Trustpilot