LAPP 2170208/1 BUS cable 0.22/1.0mm² Violet, sold per metre

MPN
2170208/1
Brand
LAPP
EAN-13
2050000204470
Order Code
67-5854
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

IBS cable - for permanent installations (remote bus cable + installed remote bus cable). The maximum cable length of a bus segment for given bit rates are as follows: 500 kBit/s = max. 400 m (remote bus cable) = max. 50m (installed remote bus cable). InterBus = one of the first field bus systems. Influence in the automotive industry. LAPP CABLE is a member of the InterBus CLUB user organisation.
Colour Violet
Number of Cores 3
Conductor Cross Section 1.0mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PUR
Length Sold per metre
Bend radius 8 x external dia., when permanently installed
Bend radius (no. of ODs for fixed installation) 8
Cable Diameter 7.90mm
Halogen-free Yes
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 1 UNITRONIC® BUS IBS P COMBI
Misc Attribute 2 For fixed installation
Misc Attribute 3 Bus P COMBI IBS
Nominal Voltage 250V
Operating capacity (800Hz) max. 60 nF/km
Packaged No
Peak operating voltage (not for heavy current applications) 250V
Shielded Yes
Sold by Metre Yes
Standards DIN 19258 · EN 50254 · IEC 61158
Temperature Range -40 - +80°C
Test Voltage Ader/Ader 1500V
Twisted pair cabling (part 1) Yes (1)
Type Cable
Wave impedance 100Ω

Reviews

Be the first to submit a review

Trustpilot