LAPP 2170220/1 BUS cable 1x2x0.64mm Violet Fixed EMC Wet/Dry

MPN
2170220/1
Brand
LAPP
EAN-13
2050000204548
Order Code
67-5857
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

For fixed installation. Maximum EMC Sprung strips. For dry and wet rooms. .
Colour Violet
Number of Cores 2
Conductor Cross Section 0.64mm
AWG 22 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 8mm
Cable features Flame-retardant
Halogen-free No
Misc Attribute 1 For fixed installation; conventional cable installation
Misc Attribute 2 Unitronic bus L2/FIP (PVC) RD/GN
Misc Attribute 3 Bus L2/FIP (PVC) RD/GN
Packaged No
Shielded Yes
Sold by Metre Yes
Test Voltage Wire/Wire: 1500 V eff
Twisted pair cabling (part 1) Yes (1)
Type Cable
Wave impedance 150 ± 15Ω

Reviews

Be the first to submit a review

Trustpilot