Kash 55000 XLR Connector Plug Straight 3 Pins Silver 1 piece |
09-5926
|
|
Despatched within 4 working days - 35 in stock
|
3+ £1.95
Price per unit Ex VAT
|
Plug |
In-Line |
Yes |
Silver |
None |
Plug, straight |
3 |
Cable Mount |
16 |
Metal |
1.50mm² |
CuZn |
Yes |
1A |
60V |
3 |
Soldering |
Kash 55001 XLR Connector Sleeve Plug 3 Pins Silver 1 piece |
09-5927
|
|
Despatched within 4 working days - 21 in stock
|
3+ £1.66
Price per unit Ex VAT
|
Plug |
|
No |
Silver |
None |
Sleeve plug |
3 |
Cable Mount |
16 |
Metal |
1.50mm² |
CuZn |
Yes |
1A |
60V |
3 |
Soldering |
Kash 55002-R XLR Connector Plug Straight 3-Pin Red 1 piece |
09-5928
|
|
|
3+ £1.74
Price per unit Ex VAT
|
Plug |
In-Line |
Yes |
Red |
Push |
Plug, straight |
3 |
Cable Mount |
16 |
Metal |
1.50mm² |
CuZn |
Yes |
1A |
60V |
3 |
Soldering |
Kash 55002-S XLR Connector Plug 3 Pins Straight Black 1 piece |
09-5929
|
|
Despatched within 4 working days - 44 in stock
|
3+ £1.81
Price per unit Ex VAT
|
Plug |
In-Line |
Yes |
Black |
Push |
Plug, straight |
3 |
Cable Mount |
16 |
Metal |
1.50mm² |
CuZn |
Yes |
1A |
60V |
3 |
Soldering |
Kash 55002-Y XLR Connector Plug Straight 3 Pin Yellow 1 piece |
09-5930
|
|
Despatched within 4 working days - 22 in stock
|
3+ £1.76
Price per unit Ex VAT
|
Plug |
In-Line |
Yes |
Yellow |
Push |
Plug, straight |
3 |
Cable Mount |
16 |
Metal |
1.50mm² |
CuZn |
Yes |
1A |
60V |
3 |
Soldering |
Kash 55006 XLR Connector Plug Right Angle 3 Pins Black 1 piece |
09-5931
|
|
Despatched within 4 working days - 19 in stock
|
2+ £2.11
Price per unit Ex VAT
|
Plug |
Right Angle |
Yes |
Black |
None |
Plug, right angle |
3 |
Cable Mount |
16 |
Metal |
1.50mm² |
CuZn |
Yes |
1A |
60V |
3 |
Soldering |
Kash 55020 XLR Connector 3-Pin Silver Straight 1 piece |
09-5932
|
|
|
3+ £1.95
Price per unit Ex VAT
|
Connector, straight |
In-Line |
Yes |
Silver |
Push |
Connector, straight |
3 |
Cable Mount |
16 |
Metal |
1.50mm² |
CuZn |
Yes |
1A |
60V |
3 |
Soldering |
Kash 55021 XLR Connector Sleeve Socket 3 Pins Silver 1 piece |
09-5933
|
|
Despatched within 4 working days - 9 in stock
|
2+ £2.11
Price per unit Ex VAT
|
Socket |
|
Yes |
Silver |
Push |
Sleeve socket |
3 |
Cable Mount |
16 |
Metal |
1.50mm² |
CuZn |
Yes |
1A |
60V |
3 |
Soldering |
Kash 55022-B XLR Connector Straight 3 Pins Blue 1 piece |
09-5934
|
|
|
3+ £1.94
Price per unit Ex VAT
|
Connector, straight |
In-Line |
Yes |
Blue |
Push |
Connector, straight |
3 |
Cable Mount |
16 |
Metal |
1.50mm² |
CuZn |
Yes |
1A |
60V |
3 |
Soldering |
Kash 55022-G XLR Connector Straight 3 Pins Green 1 piece |
09-5935
|
|
|
3+ £1.54
Price per unit Ex VAT
|
Connector, straight |
In-Line |
Yes |
Green |
Push |
Connector, straight |
3 |
Cable Mount |
16 |
Metal |
1.50mm² |
CuZn |
Yes |
1A |
60V |
3 |
Soldering |
Kash 55022-S XLR Connector Straight 3 Pins Black 1 piece |
09-5936
|
|
Despatched within 4 working days - 58 in stock
|
3+ £1.95
Price per unit Ex VAT
|
Connector, straight |
In-Line |
No |
Black |
Push |
Connector, straight |
3 |
Cable Mount |
16 |
Metal |
1.50mm² |
CuZn |
Yes |
1A |
60V |
3 |
Soldering |
Kash 55026 XLR Connector Right Angle 3 Pins Black 1 piece |
09-5937
|
|
|
2+ £2.61
Price per unit Ex VAT
|
Connector, right angle |
Right Angle |
Yes |
Black |
Push |
Connector, right angle |
3 |
Cable Mount |
16 |
Metal |
1.50mm² |
CuZn |
Yes |
1A |
60V |
3 |
Soldering |