Kash 55022-B XLR Connector Straight 3 Pins Blue 1 piece

Image Representative of Range

Kash 55022-B XLR Connector Straight 3 Pins Blue 1 piece

MPN
55022-B
Brand
Kash
EAN-13
2050004798739
Order Code
09-5934
Country of Origin
China
View Full Product Range (12)

Discontinued


The Kash 55022-B XLR connector is a straight, blue connector with three pins. Manufactured by Kash, this model ensures reliable audio signal transmission. It is commonly used in professional audio and stage equipment.
Connector Type Connector, straight
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 16
Bend relief Yes
Colour Blue
Connector Body Material Metal
Connector cross section 1.50mm²
Contact Material CuZn
Leading Contact (Pe) Yes
Nominal Current 1A
Nominal Voltage 60V
Number of pins 3
Seal Type Push
Termination Soldering
Type Connector, straight

Trustpilot