Kash 55006 XLR Connector Plug Right Angle 3 Pins Black 1 piece

Image Representative of Range

Kash 55006 XLR Connector Plug Right Angle 3 Pins Black 1 piece

MPN
55006
Brand
Kash
EAN-13
2050004798708
Order Code
09-5931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Kash 55006 XLR Connector is a right-angle plug with three pins, designed for reliable audio connections. Its durable black casing makes it ideal for professional sound equipment and studio use. This single-piece component is perfect for ensuring stable microphone and audio line connections.
Connector Type Plug
No. of Contacts 3
Orientation Right Angle
Mounting Style Cable Mount
AWG 16
Bend relief Yes
Colour Black
Connector Body Material Metal
Connector cross section 1.50mm²
Contact Material CuZn
Leading Contact (Pe) Yes
Nominal Current 1A
Nominal Voltage 60V
Number of pins 3
Seal Type None
Termination Soldering
Type Plug, right angle

Reviews

Be the first to submit a review

Trustpilot