Kash 55002-R XLR Connector Plug Straight 3-Pin Red 1 piece

Image Representative of Range

Kash 55002-R XLR Connector Plug Straight 3-Pin Red 1 piece

Order Code:

09-5928

Brand: Kash MPN: 55002-R EAN-13: 2050004800982
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

Kash 55002-R is a red XLR connector plug with a straight design and three pins. It is typically used in audio and video applications for secure and reliable connections. The connector comes as a single piece, ideal for precision audio setups.
Termination Soldering
AWG 16
Bend relief Yes
Colour Red
Connector cross section 1.50mm²
Leading Contact (Pe) Yes
Nominal Current 1A
Nominal Voltage 60V
Number of Contacts 3
Seal type Push
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot