Kash 55002-S XLR Connector Plug 3 Pins Straight Black 1 piece

Image Representative of Range

Kash 55002-S XLR Connector Plug 3 Pins Straight Black 1 piece

MPN
55002-S
Brand
Kash
EAN-13
2050004800975
Order Code
09-5929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Kash 55002-S XLR connector is a straight plug with three pins and a black finish. It is typically used for audio equipment connections. Suitable for professional audio environments, it ensures reliable signal transmission.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 16
Bend relief Yes
Colour Black
Connector Body Material Metal
Connector cross section 1.50mm²
Contact Material CuZn
Leading Contact (Pe) Yes
Nominal Current 1A
Nominal Voltage 60V
Number of pins 3
Seal Type Push
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot