Kash 55002-Y XLR Connector Plug Straight 3 Pin Yellow 1 piece

Image Representative of Range

Kash 55002-Y XLR Connector Plug Straight 3 Pin Yellow 1 piece

MPN
55002-Y
Brand
Kash
EAN-13
2050004801033
Order Code
09-5930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Kash 55002-Y XLR connector is a straight, three-pin plug in a yellow colour, suitable for professional audio applications. Manufactured by Kash, this connector ensures a reliable and durable connection for audio and microphone cables. It is particularly used in studios and live sound environments for secure and high-quality signal transmission.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 16
Bend relief Yes
Colour Yellow
Connector Body Material Metal
Connector cross section 1.50mm²
Contact Material CuZn
Leading Contact (Pe) Yes
Nominal Current 1A
Nominal Voltage 60V
Number of pins 3
Seal Type Push
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot