Kash 55020 XLR Connector 3-Pin Silver Straight 1 piece

Image Representative of Range

Kash 55020 XLR Connector 3-Pin Silver Straight 1 piece

MPN
55020
Brand
Kash
EAN-13
2050004801019
Order Code
09-5932
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Kash 55020 XLR connector, manufactured by Kash, features a straight design with 3 silver pins. It is typically used in professional audio and broadcasting settings. The high-quality construction ensures reliable signal transmission.
Connector Type Connector, straight
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 16
Bend relief Yes
Colour Silver
Connector Body Material Metal
Connector cross section 1.50mm²
Contact Material CuZn
Leading Contact (Pe) Yes
Nominal Current 1A
Nominal Voltage 60V
Number of pins 3
Seal Type Push
Termination Soldering
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot