Kash 55000 XLR Connector Plug Straight 3 Pins Silver 1 piece

Image Representative of Range

Kash 55000 XLR Connector Plug Straight 3 Pins Silver 1 piece

MPN
55000
Brand
Kash
EAN-13
2050004801583
Order Code
09-5926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Manufactured by Kash, the 55000 XLR connector plug is a straight, silver component with three pins. Known for its durability and reliable connectivity, this connector is ideal for professional audio applications. Used commonly in concert equipment and studio gear, it ensures clear signal transmission.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 16
Bend relief Yes
Colour Silver
Connector Body Material Metal
Connector cross section 1.50mm²
Contact Material CuZn
Leading Contact (Pe) Yes
Nominal Current 1A
Nominal Voltage 60V
Number of pins 3
Seal Type None
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot