Kash 55022-G XLR Connector Straight 3 Pins Green 1 piece

Image Representative of Range

Kash 55022-G XLR Connector Straight 3 Pins Green 1 piece

MPN
55022-G
Brand
Kash
EAN-13
2050004801002
Order Code
09-5935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Kash 55022-G XLR connector is a straight, green connector with three pins. Manufactured by Kash, it is commonly used in audio equipment for secure connections. This component is ideal for professional audio and studio applications.
Connector Type Connector, straight
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 16
Bend relief Yes
Colour Green
Connector Body Material Metal
Connector cross section 1.50mm²
Contact Material CuZn
Leading Contact (Pe) Yes
Nominal Current 1A
Nominal Voltage 60V
Number of pins 3
Seal Type Push
Termination Soldering
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot