Kash 55022-S XLR Connector Straight 3 Pins Black 1 piece

Image Representative of Range

Kash 55022-S XLR Connector Straight 3 Pins Black 1 piece

MPN
55022-S
Brand
Kash
EAN-13
2050004796322
Order Code
09-5936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Kash 55022-S XLR connector is a straight black connector with three pins. Manufactured by Kash, it is designed for high-quality audio signal transmission. Typical applications include use in professional audio equipment and microphone systems.
Connector Type Connector, straight
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 16
Bend relief No
Colour Black
Connector Body Material Metal
Connector cross section 1.50mm²
Contact Material CuZn
Leading Contact (Pe) Yes
Nominal Current 1A
Nominal Voltage 60V
Number of pins 3
Seal Type Push
Termination Soldering
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot