Kash 55021 XLR Connector Sleeve Socket 3 Pins Silver 1 piece

Image Representative of Range

Kash 55021 XLR Connector Sleeve Socket 3 Pins Silver 1 piece

MPN
55021
Brand
Kash
EAN-13
2050004801026
Order Code
09-5933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Manufactured by Kash, the Kash 55021 XLR connector features a sleeve socket with 3 pins in a silver finish. This connector is typically used in audio and video equipment for reliable signal transmission. Ideal for professional sound systems, it ensures secure and accurate connections.
Connector Type Socket
No. of Contacts 3
Mounting Style Cable Mount
AWG 16
Bend relief Yes
Colour Silver
Connector Body Material Metal
Connector cross section 1.50mm²
Contact Material CuZn
Leading Contact (Pe) Yes
Nominal Current 1A
Nominal Voltage 60V
Number of pins 3
Seal Type Push
Termination Soldering
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot