Kash 55001 XLR Connector Sleeve Plug 3 Pins Silver 1 piece

Image Representative of Range

Kash 55001 XLR Connector Sleeve Plug 3 Pins Silver 1 piece

MPN
55001
Brand
Kash
EAN-13
2050004798715
Order Code
09-5927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Kash 55001 is a robust XLR connector featuring a silver sleeve and three pins, designed for high-quality audio signal transmission. Manufactured by Kash, it is ideal for use in professional audio equipment, including microphones and mixing desks. This single-unit XLR connector ensures secure and reliable connections in sound reinforcement and recording environments.
Connector Type Plug
No. of Contacts 3
Mounting Style Cable Mount
AWG 16
Bend relief No
Colour Silver
Connector Body Material Metal
Connector cross section 1.50mm²
Contact Material CuZn
Leading Contact (Pe) Yes
Nominal Current 1A
Nominal Voltage 60V
Number of pins 3
Seal Type None
Termination Soldering
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot