Kash 55026 XLR Connector Right Angle 3 Pins Black 1 piece

Image Representative of Range

Kash 55026 XLR Connector Right Angle 3 Pins Black 1 piece

MPN
55026
Brand
Kash
EAN-13
2050004798753
Order Code
09-5937
Country of Origin
China
View Full Product Range (12)

Discontinued


The Kash 55026 XLR connector features a right angle design with three pins and is black in colour. Manufactured by Kash, it is suitable for professional audio equipment and sound systems. This connector is ideal for studio and live performance applications due to its reliable connection and durable construction.
Connector Type Connector, right angle
No. of Contacts 3
Orientation Right Angle
Mounting Style Cable Mount
AWG 16
Bend relief Yes
Colour Black
Connector Body Material Metal
Connector cross section 1.50mm²
Contact Material CuZn
Leading Contact (Pe) Yes
Nominal Current 1A
Nominal Voltage 60V
Number of pins 3
Seal Type Push
Termination Soldering
Type Connector, right angle

Trustpilot