Kash 55030 XLR to 6.35mm Jack Adapter 3-Pin Mono Connector |
09-5938
|
|
|
1+ £4.22
Price per unit Ex VAT
|
XLR plug |
|
Jack plug 6.35mm |
|
|
Mono |
Adapter, straight |
|
3 |
|
|
Adapter, straight |
Silver |
3 |
Kash 55031 XLR Adapter XLR Plug to 6.35mm Jack Socket Mono 3 Pins |
09-5939
|
|
|
1+ £4.70
Price per unit Ex VAT
|
XLR plug |
|
Jack socket 6.35mm |
|
|
Mono |
Adapter, straight |
|
3 |
|
|
Adapter, straight |
Silver |
3 |
Kash55034 XLR Adapter XLR Plug to 6.35mm Stereo Jack 3-Pin |
09-5940
|
|
|
1+ £4.75
Price per unit Ex VAT
|
XLR plug |
|
Jack plug 6.35mm |
|
|
Stereo |
Adapter, straight |
|
3 |
|
|
Adapter, straight |
Silver |
3 |
Kash 55035 XLR Adapter Socket to 6.35mm Jack Plug Stereo 3-Pin |
09-5941
|
|
Despatched within 4 working days - 19 in stock
|
1+ £4.93
Price per unit Ex VAT
|
XLR socket |
|
Jack plug 6.35mm |
|
|
Stereo |
Adapter, straight |
|
3 |
|
|
Adapter, straight |
Silver |
3 |
Kash 55050 XLR Adapter Plug-Jack 6.35mm Stereo 3-Pin 1 piece |
09-5942
|
|
|
1+ £4.75
Price per unit Ex VAT
|
XLR plug |
|
Jack socket 6.35mm |
|
|
Stereo |
Adapter, straight |
|
3 |
|
|
Adapter, straight |
Silver |
3 |
Kash 55051 Mono XLR Plug to RCA Socket Adapter 3-Pin 1 piece |
09-5943
|
|
|
2+ £3.52
Price per unit Ex VAT
|
XLR plug |
|
RCA socket (phono) |
|
|
Mono |
Adapter, straight |
|
3 |
|
|
Adapter, straight |
Silver |
3 |
Kash 55060 XLR Adapter XLR Plug-RCA Plug Mono 3 Pins 1 piece |
09-5944
|
|
|
2+ £3.67
Price per unit Ex VAT
|
XLR plug |
|
RCA plug (phono) |
|
|
Mono |
Adapter, straight |
|
3 |
|
|
Adapter, straight |
Silver |
3 |
Kash 55061 XLR Adapter XLR Socket-RCA Plug Mono 3-Pin 1 piece |
09-5945
|
|
Despatched within 4 working days - 6 in stock
|
2+ £3.87
Price per unit Ex VAT
|
XLR socket |
|
RCA plug (phono) |
|
|
Mono |
Adapter, straight |
|
3 |
|
|
Adapter, straight |
Silver |
3 |
Kash 55062 XLR Adapter XLR Socket-RCA Socket Mono 3 Pins 1 piece |
09-5946
|
|
|
2+ £2.98
Price per unit Ex VAT
|
|
3 |
|
Cable Mount |
In-Line |
Mono |
Socket |
Metal |
|
XLR socket |
RCA socket (phono) |
Adapter, straight |
Silver |
3 |
Kash 55063 XLR Adapter 3-Pin XLR Socket to 6.35mm Stereo Jack Socket |
09-5947
|
|
|
2+ £3.83
Price per unit Ex VAT
|
|
3 |
|
Cable Mount |
|
Stereo |
Socket |
Metal |
|
XLR socket |
Jack socket 6.35mm |
Adapter, straight |
Silver |
3 |
Kash 55063-1 Kash XLR Adapter 3-Pin Plug to Plug Stereo 1 piece |
09-5948
|
|
Despatched within 4 working days - 14 in stock
|
2+ £3.52
Price per unit Ex VAT
|
|
3 |
|
Cable Mount |
|
Stereo |
Plug |
Metal |
|
XLR plug |
XLR plug |
Adapter, straight |
Silver |
3 |
Kash 55070 XLR Adapter Socket-Socket Mono 3-Pin 1 piece |
09-5949
|
|
|
1+ £5.05
Price per unit Ex VAT
|
|
3 |
|
Cable Mount |
|
Mono |
Socket |
Metal |
|
XLR socket |
XLR socket |
Adapter, straight |
Silver |
3 |