Kash 55035 XLR Adapter Socket to 6.35mm Jack Plug Stereo 3-Pin

Image Representative of Range

Kash 55035 XLR Adapter Socket to 6.35mm Jack Plug Stereo 3-Pin

MPN
55035
Brand
Kash
EAN-13
2050004801101
Order Code
09-5941
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kash's XLR adapter features a 3-pin XLR socket and a 6.35 mm stereo jack plug. It is typically used in audio equipment for reliable connections. This durable adapter is suitable for both professional audio setups and personal audio systems.
Type Adapter, straight
Connector A XLR socket
Connector B Jack plug 6.35mm
Audio channels Stereo
Colour Silver
Connector Type Adapter, straight
Number of pins 3
Number of Positions 3

Reviews

Be the first to submit a review

Trustpilot