Kash 55070 XLR Adapter Socket-Socket Mono 3-Pin 1 piece

Image Representative of Range

Kash 55070 XLR Adapter Socket-Socket Mono 3-Pin 1 piece

MPN
55070
Brand
Kash
EAN-13
2050004801149
Order Code
09-5949
Country of Origin
China
View Full Product Range (12)

Discontinued


Kash XLR adapter features a 3-pin XLR socket to XLR socket mono configuration. It is typically used in audio setups for connecting audio interfaces, mixers, or microphones. The adapter is sold as a single piece, ideal for ensuring secure and reliable connections between compatible audio equipment.
Connector Type Socket
No. of Contacts 3
Mounting Style Cable Mount
Audio channels Mono
Colour Silver
Connector Body Material Metal
Number of pins 3
Type Adapter, straight
Type A XLR socket
Type B XLR socket

Trustpilot