Kash 55031 XLR Adapter XLR Plug to 6.35mm Jack Socket Mono 3 Pins

Image Representative of Range

Kash 55031 XLR Adapter XLR Plug to 6.35mm Jack Socket Mono 3 Pins

MPN
55031
Brand
Kash
EAN-13
2050004801118
Order Code
09-5939
Country of Origin
China
View Full Product Range (12)

Discontinued


The Kash XLR adapter features an XLR plug with a 6.35mm mono jack socket and three pins. This device is ideal for connecting audio equipment requiring conversion between XLR and 6.3mm interfaces. It is commonly used in professional audio setups to ensure reliable connectivity.
Type Adapter, straight
Connector A XLR plug
Connector B Jack socket 6.35mm
Audio channels Mono
Colour Silver
Connector Type Adapter, straight
Number of pins 3
Number of Positions 3

Trustpilot