Kash 55063-1 Kash XLR Adapter 3-Pin Plug to Plug Stereo 1 piece

Image Representative of Range

Kash 55063-1 Kash XLR Adapter 3-Pin Plug to Plug Stereo 1 piece

MPN
55063-1
Brand
Kash
EAN-13
2050004801095
Order Code
09-5948
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Kash XLR adapter, model number 02050004801095, features an XLR plug to XLR plug connection with three pins. It is ideal for use in audio equipment setups where high-quality stereo signal transmission is required. Typically used in professional audio environments, it ensures reliable and clear sound connectivity.
Connector Type Plug
No. of Contacts 3
Mounting Style Cable Mount
Audio channels Stereo
Colour Silver
Connector Body Material Metal
Number of pins 3
Type Adapter, straight
Type A XLR plug
Type B XLR plug

Reviews

Be the first to submit a review

Trustpilot