Kash 55062 XLR Adapter XLR Socket-RCA Socket Mono 3 Pins 1 piece

MPN
55062
Brand
Kash
EAN-13
2050004801088
Order Code
09-5946
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Kash XLR adapter features an XLR socket and an RCA socket for mono connections. Designed with three pins, it facilitates the conversion of audio signals between different types of connectors. Ideal for professional audio setups, it supports seamless integration of various sound equipment.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Audio channels Mono
Colour Silver
Connector Body Material Metal
Number of pins 3
Type Adapter, straight
Type A XLR socket
Type B RCA socket (phono)

Reviews

Be the first to submit a review

Trustpilot