Kash 55063 XLR Adapter 3-Pin XLR Socket to 6.35mm Stereo Jack Socket

Image Representative of Range

Kash 55063 XLR Adapter 3-Pin XLR Socket to 6.35mm Stereo Jack Socket

MPN
55063
Brand
Kash
EAN-13
2050004798791
Order Code
09-5947
Country of Origin
China
View Full Product Range (12)

Discontinued


The Kash XLR adapter, model 02050004798791, features a 3-pin XLR socket to a 6.35mm stereo jack socket. This adapter facilitates seamless audio connections, making it essential for professional sound equipment. Typical applications include studio recording and live sound setups.
Connector Type Socket
No. of Contacts 3
Mounting Style Cable Mount
Audio channels Stereo
Colour Silver
Connector Body Material Metal
Number of pins 3
Type Adapter, straight
Type A XLR socket
Type B Jack socket 6.35mm

Trustpilot