Kash 55060 XLR Adapter XLR Plug-RCA Plug Mono 3 Pins 1 piece

Image Representative of Range

Kash 55060 XLR Adapter XLR Plug-RCA Plug Mono 3 Pins 1 piece

MPN
55060
Brand
Kash
EAN-13
2050004801125
Order Code
09-5944
Country of Origin
China
View Full Product Range (12)

Discontinued


The Kash XLR adapter features an XLR plug to RCA plug configuration, designed for mono audio connections. With three pins, it's suited for various audio applications requiring reliable signal conversion. Typical uses include connecting professional audio equipment to consumer audio devices.
Type Adapter, straight
Connector A XLR plug
Connector B RCA plug (phono)
Audio channels Mono
Colour Silver
Connector Type Adapter, straight
Number of pins 3
Number of Positions 3

Trustpilot