Kash 55061 XLR Adapter XLR Socket-RCA Plug Mono 3-Pin 1 piece

Image Representative of Range

Kash 55061 XLR Adapter XLR Socket-RCA Plug Mono 3-Pin 1 piece

MPN
55061
Brand
Kash
EAN-13
2050004798760
Order Code
09-5945
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Kash XLR adapter, model number 55061, features an XLR socket to RCA plug (phono) mono conversion with three pins. It is designed for connecting professional audio equipment to consumer audio devices. Typical applications include linking microphones to mixing consoles or amplifiers.
Type Adapter, straight
Connector A XLR socket
Connector B RCA plug (phono)
Audio channels Mono
Colour Silver
Connector Type Adapter, straight
Number of pins 3
Number of Positions 3

Reviews

Be the first to submit a review

Trustpilot