Kash 55030 XLR to 6.35mm Jack Adapter 3-Pin Mono Connector

Image Representative of Range

Kash 55030 XLR to 6.35mm Jack Adapter 3-Pin Mono Connector

MPN
55030
Brand
Kash
EAN-13
2050004801156
Order Code
09-5938
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kash XLR adapter features a 3-pin XLR plug and a 6.35 mm mono jack plug, ideal for audio connections. It bridges professional microphones or audio equipment to standard mono inputs. Suitable for studio and live sound applications, it ensures reliable signal transmission.
Type Adapter, straight
Connector A XLR plug
Connector B Jack plug 6.35mm
Audio channels Mono
Colour Silver
Connector Type Adapter, straight
Number of pins 3
Number of Positions 3

Reviews

Be the first to submit a review

Trustpilot