Kash55034 XLR Adapter XLR Plug to 6.35mm Stereo Jack 3-Pin

Image Representative of Range

Kash55034 XLR Adapter XLR Plug to 6.35mm Stereo Jack 3-Pin

MPN
55034
Brand
Kash
EAN-13
2050004798777
Order Code
09-5940
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kash manufactures the XLR adapter, featuring an XLR plug and a 6.35 mm stereo jack plug with 3 pins. This versatile adapter, model 55034, allows for efficient audio connectivity in professional recording and live sound environments. Often used in studios and stage performances, it provides reliable signal transmission between equipment.
Type Adapter, straight
Connector A XLR plug
Connector B Jack plug 6.35mm
Audio channels Stereo
Colour Silver
Connector Type Adapter, straight
Number of pins 3
Number of Positions 3

Reviews

Be the first to submit a review

Trustpilot