Kash 55051 Mono XLR Plug to RCA Socket Adapter 3-Pin 1 piece

Image Representative of Range

Kash 55051 Mono XLR Plug to RCA Socket Adapter 3-Pin 1 piece

MPN
55051
Brand
Kash
EAN-13
2050004801071
Order Code
09-5943
Country of Origin
China
View Full Product Range (12)

Discontinued


The Kash XLR adapter features a 3-pin XLR plug and an RCA socket for mono audio connections. Typically used for connecting professional audio equipment to consumer-grade devices, it is especially useful in studio and live sound applications. Part number 02050004801071 ensures compatibility and reliability across various systems.
Type Adapter, straight
Connector A XLR plug
Connector B RCA socket (phono)
Audio channels Mono
Colour Silver
Connector Type Adapter, straight
Number of pins 3
Number of Positions 3

Trustpilot