Kash 55050 XLR Adapter Plug-Jack 6.35mm Stereo 3-Pin 1 piece

Image Representative of Range

Kash 55050 XLR Adapter Plug-Jack 6.35mm Stereo 3-Pin 1 piece

MPN
55050
Brand
Kash
EAN-13
2050004801057
Order Code
09-5942
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Kash XLR adapter features an XLR plug and a 6.35mm stereo jack socket with 3 pins, making it suitable for audio connections. Typically used in professional audio equipment, this adapter facilitates the connection between microphones and amplifiers. Its robust design ensures durable and reliable performance in various audio settings.
Type Adapter, straight
Connector A XLR plug
Connector B Jack socket 6.35mm
Audio channels Stereo
Colour Silver
Connector Type Adapter, straight
Number of pins 3
Number of Positions 3

Reviews

Be the first to submit a review

Trustpilot