Kabeltronik 401005000-1 Copper Strand 1x0.50mm² Per Metre DIN 46438 |
12-2113
|
|
|
10+ £0.554
Price per unit Ex VAT
|
Copper |
Not Specified |
0.5mm² |
Copper wire, blank |
Sold Per Metre |
401005000 |
1mm |
No |
+150°C |
|
|
-50°C |
|
300V |
In accordance with DIN 46438 |
1 |
Not Specified |
No |
Yes |
Kabeltronik 65007507 Cable LiH-T 1x0.75mm² Blue Tinned Copper per Metre |
12-2144
|
|
Despatched within 4 working days - 100 in stock
|
10+ £0.761
Price per unit Ex VAT
|
Blue |
Not Specified |
0.75mm² |
Tin-plated copper wire; |
Sold Per Metre |
LiH-T |
1.70mm |
Yes |
+120°C |
+120°C |
|
-40°C |
-25°C |
300V |
|
1 |
Not Specified |
No |
Yes |
Kabeltronik 98200707 Cable 1x0.56mm² Blue Tinned Copper mPPE Per Metre |
12-2168
|
|
Despatched within 4 working days - 55 in stock
|
5+ £0.519
Price per unit Ex VAT
|
Blue |
7 AWG |
0.56mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
1.65mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
1000V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 98240701 Cable 1x0.22mm² White Tinned Copper mPPE/m |
12-2171
|
|
|
10+ £0.652
Price per unit Ex VAT
|
White |
7 AWG |
0.22mm² |
Cu-strand, tin-plated. |
|
Strand |
1.30mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
1000V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99220701 Cable 1x0.34mm² White Sold per Metre Tinned Copper |
12-2176
|
|
Despatched within 4 working days - 378 in stock
|
10+ £0.652
Price per unit Ex VAT
|
White |
7 AWG |
0.34mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
1.20mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99240701 Cable 1x0.22mm² White Tinned Copper Sold per Metre |
12-2185
|
|
Despatched within 4 working days - 213 in stock
|
10+ £0.593
Price per unit Ex VAT
|
White |
7 AWG |
0.22mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
1.05mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99240705 Cable Strand 1x0.22 mm² Grey Tinned Copper Per Metre |
12-2189
|
|
|
10+ £0.415
Price per unit Ex VAT
|
Grey |
7 AWG |
0.22mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
1.05mm |
Yes |
+105°C |
+105°C |
|
-40°C |
-10°C |
300V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99260705 Cable 1x0.14mm² Grey Metre Tinned Copper Stranded |
12-2196
|
|
Despatched within 4 working days - 133 in stock
|
10+ £0.359
Price per unit Ex VAT
|
Grey |
7 AWG |
0.14mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
0.95mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99260711 Cable 1x0.14mm² Orange Tinned Copper Sold per Metre |
12-2200
|
|
Despatched within 4 working days - 80 in stock
|
10+ £0.534
Price per unit Ex VAT
|
Orange |
7 AWG |
0.14mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
0.95mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99280704 Cable 1x0.09mm² Yellow Tinned Copper Sold per Metre |
12-2204
|
|
Despatched within 4 working days - 152 in stock
|
10+ £0.455
Price per unit Ex VAT
|
Yellow |
7 AWG |
0.09mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
0.85mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
UL/cUL |
1 |
Not Specified |
No |
Yes |
Kabeltronik 99280707 Cable 1x0.09mm² Blue Tinned Copper Sold Per Metre |
12-2206
|
|
Despatched within 4 working days - 150 in stock
|
10+ £0.455
Price per unit Ex VAT
|
Blue |
7 AWG |
0.09mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
0.85mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
|
1 |
Not Specified |
No |
Yes |
Kabeltronik 99280709 Cable 1x0.09mm² Black Tinned Copper Sold Per Metre |
12-2208
|
|
Despatched within 4 working days - 7 in stock
|
10+ £0.455
Price per unit Ex VAT
|
Black |
7 AWG |
0.09mm² |
Cu-strand, tin-plated. |
Sold Per Metre |
Strand |
0.85mm |
Yes |
+105°C |
+105°C |
7 |
-40°C |
-10°C |
300V |
|
1 |
Not Specified |
No |
Yes |