Kabeltronik 98240701 Cable 1x0.22mm² White Tinned Copper mPPE/m

Image Representative of Range

Kabeltronik 98240701 Cable 1x0.22mm² White Tinned Copper mPPE/m

MPN
98240701
Brand
Kabeltronik
EAN-13
2050001647757
Order Code
12-2171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.652
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Kabeltronik 98240701 strand is a white, 1 x 0.22 mm² wiring braid, sold per metre. Manufactured by Kabeltronik, it's ideal for internal and switchboard wiring applications. This braid wire is designed for efficient electrical conductivity and reliable performance.
Colour White
AWG 7 AWG
Conductor Cross Section 0.22mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Type Strand
Cable Diameter 1.30mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 1000V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot