Kabeltronik 99280709 Cable 1x0.09mm² Black Tinned Copper Sold Per Metre

Image Representative of Range

Kabeltronik 99280709 Cable 1x0.09mm² Black Tinned Copper Sold Per Metre

MPN
99280709
Brand
Kabeltronik
EAN-13
2050001648150
Order Code
12-2208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Kabeltronik manufactures the 99280709 Strand, which features a 1 x 0.09 mm² braid wire in black. It is sold per metre and is ideal for internal or switchboard wiring. This wiring braid is useful for various electronic applications requiring precise and reliable connections.
Colour Black
AWG 7 AWG
Conductor Cross Section 0.09mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 0.85mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot