Kabeltronik 401005000-1 Copper Strand 1x0.50mm² Per Metre DIN 46438

Image Representative of Range

Kabeltronik 401005000-1 Copper Strand 1x0.50mm² Per Metre DIN 46438

MPN
401005000-1
Brand
Kabeltronik
EAN-13
2050001704924
Order Code
12-2113
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

Kabeltronik manufactures the 401005000-1 Strand, featuring a single conductor of 0.50 mm² copper, sold per metre. This braid wire is ideal for internal and switchboard wiring applications. It offers reliable performance for precise and efficient electrical connectivity.
Colour Copper
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length Sold Per Metre
Type 401005000
Cable Diameter 1mm
Halogen-free No
Max. temperature range (fixed installation) +150°C
Min. temperature range (fixed installation) -50°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards In accordance with DIN 46438

Reviews

Be the first to submit a review

Trustpilot