Kabeltronik 99260711 Cable 1x0.14mm² Orange Tinned Copper Sold per Metre

Image Representative of Range

Kabeltronik 99260711 Cable 1x0.14mm² Orange Tinned Copper Sold per Metre

MPN
99260711
Brand
Kabeltronik
EAN-13
2050001648075
Order Code
12-2200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.534
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Kabeltronik manufactures the 99260711 Strand, featuring a single 0.14 mm² strand in orange, sold per metre. This braid wire is ideal for internal and switchboard wiring applications. It is designed for efficient and reliable electrical connections.
Colour Orange
AWG 7 AWG
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 0.95mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot